DeWALT Bi-Metal Jigsaw Blade, Multi Material, 59 mm, 3-Pieces

Subtotal (1 pack of 3 units)*

MYR88.73

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR88.73MYR29.577

*price indicative

RS Stock No.:
215-651
Mfr. Part No.:
DT2081-QZ
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Jigsaw Blade

Pitch

1.4mm

Number of Pieces

3

Material Cut

Multi Material

Blade Length

59mm

Blade Material

Bi-Metal

Series

Extreme

Standards/Approvals

ANSI/ESD

RoHS Status: Exempt

COO (Country of Origin):
CH
The DeWALT Extreme 59mm T Shank BiM Jigsaw Blade is designed to fit all T Shank jig saws and offers high durability with the best cutting results. The HCS jigsaw blades provide additional flex to prevent breakage, making it suitable for use in wood, plastic-coated wood, fibre boards, and plastics. With a tooth pitch of 1.4mm and a total length of 82mm, this blade is perfect for various cutting applications.

High durability and best cutting results

Fits all T Shank jigsaws

Additional flex to prevent breakage

Suitable for use in wood, plastic-coated wood, fibre boards, and plastics

Tooth pitch of 1.4mm for efficient cutting

Total length of 82mm for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy