DeWALT Reciprocating Saw Blade 5-Piece 305 mm Bi-Metal 380 mm, 14 Teeth Per Inch
- RS Stock No.:
- 215-553
- Mfr. Part No.:
- DT2355-QZ
- Manufacturer:
- DeWALT
Subtotal (1 set)*
MYR151.79
FREE delivery for orders over RM 150.00
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | MYR151.79 |
*price indicative
- RS Stock No.:
- 215-553
- Mfr. Part No.:
- DT2355-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Reciprocating Saw Blade | |
| Number of Pieces | 5 | |
| Teeth per Inch | 14 | |
| Blade Length | 305mm | |
| Blade Width | 380mm | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Reciprocating Saw Blade | ||
Number of Pieces 5 | ||
Teeth per Inch 14 | ||
Blade Length 305mm | ||
Blade Width 380mm | ||
Blade Material Bi-Metal | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The DeWALT 305mm 14 TPI Bi-Metal Recip Blade is specially designed for demolition work, with an aggressive tooth geometry for fast and effective material removal. The tough coat anti-stick coating minimizes friction and gum-up for smoother cuts, while the bi-metal construction offers flexibility and long life. Ideal for tough and abrasive metals, this reciprocating blade is a must-have for professionals.
Aggressive tooth geometry for fast material removal
Tough coat anti-stick coating for smoother cuts
Bi-metal construction for flexibility and long life
Ideal for demolition work on tough metals
Related links
- DeWALT Reciprocating Saw Blade 5-Piece 305 mm Bi-Metal 4.7 cm, 14 Teeth Per Inch
- DeWALT Reciprocating Saw Blade 5-Piece 305 mm Bi-Metal, 6 Teeth Per Inch
- DeWALT Reciprocating Saw Blade 5-Piece 305 mm Bi-Metal 4.7 cm, 6 Teeth Per Inch
- DeWALT Reciprocating Saw Blade 5-Piece 305 mm Bi-Metal 4.8 cm, 10 Teeth Per Inch
- DeWALT Reciprocating Saw Blade 1-Piece 305 mm Bi-Metal 0.4 cm, 2 Teeth Per Inch
- DeWALT Reciprocating Saw Blade 5-Piece 228 mm Bi-Metal 5.5 cm, 14 Teeth Per Inch
- DeWALT Reciprocating Saw Blade 5-Piece 304 mm Bi-Metal 5.4 cm, 14 Teeth Per Inch
- DeWALT Reciprocating Saw Blade 5-Piece 152 mm Bi-Metal 4.7 cm, 14 Teeth Per Inch
