DeWALT 54 Teeth Per Inch Multi Material 1 165 mm

Subtotal (1 unit)*

MYR448.05

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR448.05

*price indicative

RS Stock No.:
173-709
Mfr. Part No.:
DT1087-QZ
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Circular Saw Blade

Number of Pieces

1

Material Cut

Multi Material

Number of Teeth

54

Plate Thickness

1.6mm

Arbor Diameter

20mm

Tooth Configuration

MTCG

Kerf Thickness

2.3mm

Blade Material

Carbide

Standards/Approvals

No

Blade Diameter

165mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT Circular Saw Blade is designed for the serious woodworker looking for precision and durability. With features such as C4 premium carbide for extended life and up to 5 regrinds, laser-cut plate for improved balance, and rim expansion slots to eliminate flex, this blade is a cut above the rest.

C4 premium carbide for extended blade life and up to 5 regrinds

Laser-cut plate for improved balance and precision cutting

Rim expansion slots to eliminate flex and maintain alignment

Harmonic slots to prevent blade ringing and scoring

Ultra sharp teeth and optimized grind angles to reduce tear out

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy