DeWALT 24 Teeth Per Inch Multi Material 1 152 mm

Subtotal (1 unit)*

MYR96.12

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR96.12

*price indicative

RS Stock No.:
173-483
Mfr. Part No.:
DT1930-QZ
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Circular Saw Blade

Cut Type

ATB

Number of Pieces

1

Maximum Speed

7000rpm

Material Cut

Multi Material

Rake Angle

10°

Number of Teeth

24

Plate Thickness

1.5mm

Arbor Diameter

0.625in

Kerf Thickness

2.4mm

Tooth Configuration

ATB

Blade Material

Carbide

Standards/Approvals

No

Blade Diameter

152mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT Circular Saw Blade is designed for construction work with its ribbed heat vents, nail tough design, C2 construction grade carbide, and ultra sharp carbide edges. It offers precision cuts with a kerf thickness of 2.4 mm and a plate thickness of 1.5 mm, suitable for various materials. With a diameter of 152mm and bore size of 20mm, this circular saw blade is a versatile and durable tool for your cutting needs.

Ribbed heat vents for cooler blade operation, reducing flexing and binding

Nail tough design ideal for cutting wood with nails

C2 construction grade carbide resists chipping and cracking

Ultra sharp carbide edges for splinter-free cuts

Kerf thickness of 2.4 mm and plate thickness of 1.5 mm for precision cutting

Diameter of 152 mm and bore size of 20 mm for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy