DeWALT Band Saw Blade 2.095 m 1
- RS Stock No.:
- 173-144
- Mfr. Part No.:
- DT8482-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
MYR328.14
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR328.14 |
*price indicative
- RS Stock No.:
- 173-144
- Mfr. Part No.:
- DT8482-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Band Saw Blade | |
| Number of Pieces | 1 | |
| Blade Length | 2.095m | |
| Blade Thickness | 600μm | |
| Blade Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Band Saw Blade | ||
Number of Pieces 1 | ||
Blade Length 2.095m | ||
Blade Thickness 600μm | ||
Blade Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The DeWALT 2095mm Band Saw Blade Wood Thick is a game-changer when it comes to cutting precision. Made of top-quality tempered steel, this blade offers extremely sharp and hardened teeth for clean cuts. With specially hardened teeth, it ensures a long life of durable use. The pitch of 6.4 mm and thickness of 0.6 mm make it a reliable tool for woodworking tasks. Perfect for DW738 and DW739 models, this saw blade delivers superior performance for various cutting needs.
Manufactured from high-quality tempered steel for durability
Extremely sharp and hardened teeth for clean and precise cutting
Specially hardened teeth for a long lifespan
Pitch of 6.4 mm and thickness of 0.6 mm for efficient cutting
Compatible with DW738 and DW739 models
Pack Quantity 1 for convenience
Related links
- DeWALT Band Saw Blade 2095 mm 1
- DeWALT Band Saw Blade Metal, Wood 2095 mm 1
- DeWALT Band Saw Blade, 6 Teeth Per Inch 2095 mm 1
- DeWALT Band Saw Blade 2215 mm 1
- DeWALT Band Saw Blade Wood, Metal 2215 mm 1
- DeWALT Band Saw Blade Wood 2215 mm 1
- DeWALT Band Saw Blade Plastic 835 mm 4
- DeWALT Band Saw Blade, 18 Teeth Per Inch Metal 690 mm 3
