DeWALT 60 Teeth Per Inch Multi Material 1 250 mm

Subtotal (1 unit)*

MYR584.91

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR584.91

*price indicative

RS Stock No.:
172-957
Mfr. Part No.:
DT99573-QZ
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Circular Saw Blade

Cut Type

Smooth

Number of Pieces

1

Maximum Speed

6000rpm

Material Cut

Multi Material

Number of Teeth

60

Plate Thickness

1.6mm

Kerf Thickness

2.16mm

Tooth Configuration

ATB+R

Blade Material

Carbide

Standards/Approvals

No

Blade Diameter

250mm

RoHS Status: Exempt

COO (Country of Origin):
US
The DeWALT Circular Saw Blade is designed for extreme runtime with C3 Next Generation Carbide for long life and up to 3 regrinds. Its nail tough, impact-resistant carbide ensures durability, while the thin kerf design provides smooth and efficient cuts. Optimized for cordless use, this saw blade offers up to 2x more cuts per charge, making it a versatile and reliable tool for various cutting tasks.

C3 Next Generation Carbide for long life and up to 3 regrinds

Nail Tough, impact-resistant carbide for durability

Thin kerf design for smooth and efficient cuts

Optimized for cordless with up to 2x more cuts per charge

Kerf Thickness 2.16 mm

Plate Thickness 1.6 mm

Bore Size 30 mm

Application Material Multi-purpose

Pack Quantity 1

Diameter 250mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy