DeWALT 80 Teeth Per Inch Multi Material 1 216 mm
- RS Stock No.:
- 172-752
- Mfr. Part No.:
- DT4286-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
MYR513.39
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR513.39 |
*price indicative
- RS Stock No.:
- 172-752
- Mfr. Part No.:
- DT4286-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Circular Saw Blade | |
| Number of Pieces | 1 | |
| Material Cut | Multi Material | |
| Number of Teeth | 80 | |
| Plate Thickness | 1.8mm | |
| Kerf Thickness | 2.6mm | |
| Arbor Diameter | 30mm | |
| Tooth Configuration | TCG | |
| Blade Material | Carbide | |
| Standards/Approvals | No | |
| Blade Diameter | 216mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Circular Saw Blade | ||
Number of Pieces 1 | ||
Material Cut Multi Material | ||
Number of Teeth 80 | ||
Plate Thickness 1.8mm | ||
Kerf Thickness 2.6mm | ||
Arbor Diameter 30mm | ||
Tooth Configuration TCG | ||
Blade Material Carbide | ||
Standards/Approvals No | ||
Blade Diameter 216mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The DeWALT Circular Saw Blade is designed for extreme workshop use, with C4 premium carbide for extended life and up to 5 regrinds. The laser-cut plate enhances balance, while rim expansion and harmonic slots eliminate flex and maintain alignment. Ultra sharp teeth with optimized grind angles reduce tear out, making it a versatile and durable choice for cutting various materials.
C4 premium carbide for extended blade life and up to 5 regrinds
Laser-cut plate improves blade balance
Rim expansion slots eliminate flex and maintain alignment
Harmonic slots prevent blade ringing or scoring
Ultra sharp teeth with optimized grind angles reduce tear out
Plate thickness of 1.8 mm for durability
Bore size of 30 mm for compatibility with circular saws
Suitable for cutting multiple materials
Diameter of 216 mm for versatility
