DeWALT 60 Teeth Per Inch Multi Material 1 210 mm
- RS Stock No.:
- 172-536
- Mfr. Part No.:
- DT20433-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
MYR189.90
FREE delivery for orders over RM 150.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR189.90 |
*price indicative
- RS Stock No.:
- 172-536
- Mfr. Part No.:
- DT20433-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Circular Saw Blade | |
| Number of Pieces | 1 | |
| Maximum Speed | 7000rpm | |
| Material Cut | Multi Material | |
| Number of Teeth | 60 | |
| Kerf Thickness | 2.75mm | |
| Tooth Configuration | ATB | |
| Blade Material | Carbide | |
| Standards/Approvals | No | |
| Blade Diameter | 210mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Circular Saw Blade | ||
Number of Pieces 1 | ||
Maximum Speed 7000rpm | ||
Material Cut Multi Material | ||
Number of Teeth 60 | ||
Kerf Thickness 2.75mm | ||
Tooth Configuration ATB | ||
Blade Material Carbide | ||
Standards/Approvals No | ||
Blade Diameter 210mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT EXTREME Circular Saw (210 x 30 mm) offers expansion slots for noise and vibration dampening, a thin kerf for cordless circular saw blades, ultra sharp carbide teeth, optimized grind angles, and C3 next generation carbide for up to 3 regrinds and 2X life compared to the DEWALT Construction series range.
Expansion slots dampen noise and vibration
Thin kerf ideal for cordless circular saw blades
Ultra sharp carbide teeth reduce tear out
Optimized grind angles for quality cuts
C3 next generation carbide for up to 3 regrinds and 2X life
