- RS Stock No.:
- 174-5398
- Mfr. Part No.:
- 010-01678-12
- Manufacturer:
- Garmin
Discontinued product
- RS Stock No.:
- 174-5398
- Mfr. Part No.:
- 010-01678-12
- Manufacturer:
- Garmin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Garmin Drive 51LMT-S 5-inch Sat Nav with Lifetime Map Updates for Full Europe and Free Live Traffic
Garmin Drive 51LMT-S 5-inch Sat Nav system provides helpful driver alerts with the added benefits of speed and safety cameras, school zones, live traffic and real-time parking information. All of this makes for easier and stress-free driving from start to finish. The 51LMT-S Sat Nav is supplied preloaded with detailed maps of all of Europe including free lifetime map updates. A Live Track feature allows drivers to share their routes with others. Garmin Real Directions guides using landmarks and traffic lights. For a more interesting and enjoyable journey, find popular points of interest with Trip Advisor displaying detailed information on the Sat Nav screen.
Features and Benefits Part Number 010-01678-12.
• Easy-to-use Sat-Nav system with a bright 5-inch dual-orientation display Full Europe lifetime maps
• Driver awareness features include alerts for dangerous curves, speed changes, rail crossings, school zones, speed cameras
• Free Garmin Live Traffic information (via the Smartphone Link app)
• Free lifetime map updates
• Lifetime safety camera updates
• Driver alerts
• Lane assist and junction views
• Speed indicator ( display speed limits for most major roads)
• Live parking information for on and off street parking at your destination
• Garmin Real Directions provides detailed guidance using landmarks and traffic lights
• Easy to understand driving directions
• Trip Advisor ratings for points of interest
• Built-in trip planner
• WQVGA Colour TFT display with white back light
• Rechargeable lithium-ion battery back up
• Battery life up to 1 hour
• Compatible with the BC 30 Wireless back up camera.
What is included with the 51LMT-S Sat Nav?
• Preloaded maps of All Europe
• Life time maps and live traffic
• Suction cup mount
• Power cable
• USB Cable
• Quick start manual
Specifications
Attribute | Value |
---|---|
Primary Use | Automotive |
Model Number | Drive 51 LMT-S |
LCD Size | 111 x 63mm |
Display Resolution | 480 x 272pixels |
Colour Display | Yes |
Included Basemaps | Europe |
Bluetooth | Yes |
Weight including batteries | 170.8g |
Overall Dimensions | 140 x 84 x 20mm |
Smartphone Messages | Yes |
Battery Life | 1h |
Lifetime Maps | Yes |
Display Height | 63mm |
Display Resolution Height | 272pixels |
Speed Cameras | Lifetime |
Destination Prediction | Yes |
Lane Guidance | Yes |
Live Traffic Data | Lifetime Via Smartphone |
Vehicle Mount | Easy Reversible Mount |
Display Resolution Width | 480pixels |
Display Width | 111mm |