- RS Stock No.:
- 124-9481
- Mfr. Part No.:
- 1AA6.054.00
- Manufacturer:
- TomTom
Discontinued product
- RS Stock No.:
- 124-9481
- Mfr. Part No.:
- 1AA6.054.00
- Manufacturer:
- TomTom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TomTom START
The TOMTOM START features essential navigation and free lifetime map updates. With, the TOMTOM START finding destinations is simple from the Search menu or by touching a point on the map. The Advanced Lane Guidance helps you prepare for exits and intersections by clearly highlighting the correct driving lane for your planned route
3 months Speed Cameras
Advanced Lane Guidance
Free Software Updates
Lifetime Maps*
Vehicle mount
SD Slot
8 GB Internal memory
Advanced Lane Guidance
Free Software Updates
Lifetime Maps*
Vehicle mount
SD Slot
8 GB Internal memory
Note
*Lifetime means the useful life of the device
Supplied with
TOMTOM START
Easy Reversible Mount
USB Cable & Car Charger
Documentation
Easy Reversible Mount
USB Cable & Car Charger
Documentation
Automotive
Specifications
Attribute | Value |
---|---|
Primary Use | Automotive |
Model Number | START 62 |
LCD Size | 150mm |
Display Resolution | 800 x 480pixels |
Touchscreen | Yes |
Colour Display | Yes |
WiFi | No |
Included Basemaps | Western Europe |
Bluetooth | No |
Weight including batteries | 280g |
Handsfree Calling | No |
Overall Dimensions | 162.5 x 104.8 x 23.8mm |
Smartphone Messages | No |
Battery Life | 1h |
Lifetime Maps | Yes |
Voice Controlled | No |
Display Resolution Height | 480pixels |
Lane Guidance | Yes |
Destination Prediction | No |
OAD Width | 162.5mm |
Display Resolution Width | 800pixels |
Vehicle Mount | Easy Reversible Mount |
OAD Depth | 104.8mm |
Live Traffic Data | No |
OAD Height | 23.8mm |