PREMINES Sanding Block, 120mm x 70mm
- RS Stock No.:
- 281-9074
- Mfr. Part No.:
- 11918
- Manufacturer:
- PREMINES
Subtotal (1 unit)*
MYR44.30
FREE delivery for orders over RM 500.00
In Stock
- Plus 30 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR44.30 |
*price indicative
- RS Stock No.:
- 281-9074
- Mfr. Part No.:
- 11918
- Manufacturer:
- PREMINES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREMINES | |
| Sandpaper Type | Sanding Block | |
| Sheet Size | 120 x 70mm | |
| Length | 120mm | |
| Width | 70mm | |
| Series | 11918 VELCRO | |
| Select all | ||
|---|---|---|
Brand PREMINES | ||
Sandpaper Type Sanding Block | ||
Sheet Size 120 x 70mm | ||
Length 120mm | ||
Width 70mm | ||
Series 11918 VELCRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The PREMINES Sanding block is use for wet or dry sanding. It is flexible to the cloth backing.
Recommended for carpentry works and mechanical repairs
Efficient on hard materials such as metals
Efficient on hard materials such as metals
Related links
- PREMINES 18951 Medium Sanding Block, 100mm x 70mm
- PREMINES 18950 Fine Sanding Block, 100mm x 70mm
- PREMINES 8950 Fine Sanding Block, 100mm x 70mm
- PREMINES 8951 Medium Sanding Block, 100mm x 70mm
- PREMINES 8961 Very Fine Sanding Block, 100mm x 70mm
- RS PRO P60 Grit Medium Sanding Block, 100mm x 70mm
- PREMINES 8953 Fine Sanding Block, 125mm x 100mm
- PREMINES 8954 Medium Sanding Block, 125mm x 100mm
