PREMINES LR590 P180 Grit Sandpaper, 72mm x 185mm
- RS Stock No.:
- 279-4875
- Mfr. Part No.:
- 1948
- Manufacturer:
- PREMINES
Subtotal (1 pack of 50 units)*
MYR130.75
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 + | MYR2.615 | MYR130.75 |
*price indicative
- RS Stock No.:
- 279-4875
- Mfr. Part No.:
- 1948
- Manufacturer:
- PREMINES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREMINES | |
| Sandpaper Type | Sandpaper | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | P180 | |
| Sheet Size | 72 x 185mm | |
| Length | 72mm | |
| Width | 185mm | |
| Series | AUTOCLEAN VELCRO | |
| Model | LR590 | |
| Select all | ||
|---|---|---|
Brand PREMINES | ||
Sandpaper Type Sandpaper | ||
Abrasive Material Aluminium Oxide | ||
Grit Size P180 | ||
Sheet Size 72 x 185mm | ||
Length 72mm | ||
Width 185mm | ||
Series AUTOCLEAN VELCRO | ||
Model LR590 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
The PREMINES Sandpaper stands out with its notable advantages, boasting exceptional durability attributed to self sharpening grits. Its latex enriched backing paper ensures high tear resistance, enhancing overall longevity. This all purpose sandpaper is suitable for both hand and machine sanding.
Anti clogging and long lasting
Excellent for finishing works
Very effective on soft materials
Excellent for finishing works
Very effective on soft materials
Related links
- PREMINES LR590 P180 Grit Sandpaper, 72mm x 123mm
- PREMINES LR590 P100 Grit Sandpaper, 72mm x 185mm
- PREMINES LR590 P120 Grit Sandpaper, 72mm x 185mm
- PREMINES LR590 P240 Grit Sandpaper, 72mm x 185mm
- PREMINES LR590 P60 Grit Sandpaper, 72mm x 185mm
- PREMINES LR590 P40 Grit Sandpaper, 72mm x 185mm
- PREMINES LR590 P150 Grit Sandpaper, 72mm x 185mm
- PREMINES LR590 P120 Grit Sandpaper, 72mm x 123mm
