ADAFRUIT INDUSTRIES P80 Grit P80 Sandpaper, 72mm x 185mm
- RS Stock No.:
- 279-4871
- Distrelec Article No.:
- 300-91-161
- Mfr. Part No.:
- 1944
- Manufacturer:
- ADAFRUIT INDUSTRIES
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 279-4871
- Distrelec Article No.:
- 300-91-161
- Mfr. Part No.:
- 1944
- Manufacturer:
- ADAFRUIT INDUSTRIES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ADAFRUIT INDUSTRIES | |
| Abrasive Material | Aluminium Oxide | |
| Sandpaper Type | Sandpaper | |
| Grit Size | P80 | |
| Grade | P80 | |
| Sheet Size | 72 x 185mm | |
| Length | 72mm | |
| Width | 185mm | |
| Series | LR590 AUTOCLEAN | |
| Select all | ||
|---|---|---|
Brand ADAFRUIT INDUSTRIES | ||
Abrasive Material Aluminium Oxide | ||
Sandpaper Type Sandpaper | ||
Grit Size P80 | ||
Grade P80 | ||
Sheet Size 72 x 185mm | ||
Length 72mm | ||
Width 185mm | ||
Series LR590 AUTOCLEAN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREMINES Sandpaper stands out with its notable advantages, boasting exceptional durability attributed to self sharpening grits. Its latex enriched backing paper ensures high tear resistance, enhancing overall longevity. This all purpose sandpaper is suitable for both hand and machine sanding.
Anti clogging and long lasting
Excellent for finishing works
Very effective on soft materials
Excellent for finishing works
Very effective on soft materials
