PREMINES LW520 P360 Grit Abrasive Sheet, 230mm x 280mm
- RS Stock No.:
- 279-4798
- Mfr. Part No.:
- 1037
- Manufacturer:
- PREMINES
Subtotal (1 pack of 50 units)*
MYR225.70
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 + | MYR4.514 | MYR225.70 |
*price indicative
- RS Stock No.:
- 279-4798
- Mfr. Part No.:
- 1037
- Manufacturer:
- PREMINES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREMINES | |
| Abrasive Material | Aluminium Oxide | |
| Sandpaper Type | Abrasive Sheet | |
| Grit Size | P360 | |
| Sheet Size | 230 x 280mm | |
| Length | 230mm | |
| Width | 280mm | |
| Model | LW520 | |
| Series | FLEXIBACK | |
| Select all | ||
|---|---|---|
Brand PREMINES | ||
Abrasive Material Aluminium Oxide | ||
Sandpaper Type Abrasive Sheet | ||
Grit Size P360 | ||
Sheet Size 230 x 280mm | ||
Length 230mm | ||
Width 280mm | ||
Model LW520 | ||
Series FLEXIBACK | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
The PREMINES Sandpaper is designed for hand sanding applications and offers the flexibility to be used for both wet and dry sanding. It is particularly recommended for underwater sanding of hard materials using coarser grits, while also excelling in finishing work with finer grits.
Flexible and thin
Sharp and smoothing
Guarantees an impeccable surface finish
Sharp and smoothing
Guarantees an impeccable surface finish
Related links
- PREMINES LW520 P120 Grit Abrasive Sheet, 230mm x 280mm
- PREMINES LW520 P60 Grit Abrasive Sheet, 230mm x 280mm
- PREMINES LW520 P600 Grit Abrasive Sheet, 230mm x 280mm
- PREMINES LW520 P800 Grit Abrasive Sheet, 230mm x 280mm
- PREMINES LW520 P400 Grit Abrasive Sheet, 230mm x 280mm
- PREMINES LW520 P150 Grit Abrasive Sheet, 230mm x 280mm
- PREMINES LW520 P180 Grit Abrasive Sheet, 230mm x 280mm
- PREMINES LW520 P240 Grit Abrasive Sheet, 230mm x 280mm
