3M GP-RL 3768 Medium Non-woven abrasive roll, 10m x 125m

N

Subtotal (1 box of 4 units)*

MYR1,615.03

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR1,615.03MYR403.758

*price indicative

RS Stock No.:
650-124
Mfr. Part No.:
7100182227
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Sandpaper Type

Non-woven abrasive roll

Abrasive Material

Aluminium Oxide

Grade

Medium

Sheet Size

125 x 10000mm

Length

10m

Width

125m

Model

GP-RL 3768

RoHS Status: Exempt

COO (Country of Origin):
ES
The 3M General Purpose Roll for cleaning, light rust removal, surface preparation prior to painting, gliding, varnishing, deburring and electro-plating. Our Scotch-Brite abrasives are unique surface conditioning products with abrasives incorporated into a non-woven fibre matrix. Combining abrasives and non-woven material creates an abrasive system that delivers consistent results for the life of the product. The open-web material runs cool and is load resistant, which keeps the abrasive minerals cutting at high performance by limiting clogging of the fibres.

Easy to tear
Controlled and repeatable cut
Uniform finish

Related links