DeWALT DT3283-QZ 180 Grit Sandpaper, 280mm x 230mm
- RS Stock No.:
- 441-037
- Mfr. Part No.:
- DT3283-QZ
- Manufacturer:
- DeWALT
Subtotal (1 pack of 10 units)*
MYR104.33
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 63 unit(s) shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR104.33 | MYR10.433 |
*price indicative
- RS Stock No.:
- 441-037
- Mfr. Part No.:
- DT3283-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Sandpaper Type | Sandpaper | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 180 | |
| Sheet Size | 280 x 230mm | |
| Length | 280mm | |
| Width | 230mm | |
| Model | DT3283-QZ | |
| Series | DT32 | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Sandpaper Type Sandpaper | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 180 | ||
Sheet Size 280 x 230mm | ||
Length 280mm | ||
Width 230mm | ||
Model DT3283-QZ | ||
Series DT32 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Full Sheet Abrasive Fabric For Metal Sandpaper is for sanding and removal work as well as for deburring and de−rusting of metal.
Resistant
Flexible
Durable
Flexible
Durable
Related links
- DeWALT DT3281-QZ 80 Grit Sandpaper, 280mm x 230mm
- Norton T489 P100 Grit Fine Sanding Sheet, 280mm x 230mm
- Norton T489 P1000 Grit Very Fine Sanding Sheet, 280mm x 230mm
- 3M 314D P40 to P400 Grit Coarse Sanding Sheet, 280mm x 230mm
- 3M 3M P400 Grit Extra Fine Sanding Sheet, 280mm x 230mm
- RS PRO P60 Grit Coarse Sanding Sheet, 280mm x 230mm
- RS PRO P80 Grit Coarse Sanding Sheet, 280mm x 230mm
- RS PRO P320 Grit Fine Sanding Sheet, 280mm x 230mm
