3M 02601 Sandsponge Ultrafine Ultra Fine Sanding Sheet, 140mm x 115mm

Subtotal (1 pack of 20 units)*

MYR180.84

Add to Basket
Select or type quantity
Limited stock
  • 61 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR180.84MYR9.042

*price indicative

RS Stock No.:
338-312
Mfr. Part No.:
7000033201
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Abrasive Material

Aluminium Oxide

Sandpaper Type

Sanding Sheet

Grade

Ultra Fine

Sheet Size

115 x 140mm

Length

140mm

Width

115mm

Model

02601 Sandsponge Ultrafine

Series

7000033201

RoHS Status: Exempt

COO (Country of Origin):
GB

3M 7000033201 Series Sanding Block, 115mm Width, 140mm Length - 7000033201


This sanding block is designed for precision and ease of use in various sanding tasks. Crafted from high-quality abrasive materials, it utilises ultra fine sandpaper made from aluminium oxide, making it suitable for a range of applications. With dimensions of 115 x 140 mm, this tool combines efficiency and versatility, ideal for achieving a smooth finish.

Features & Benefits


• Ultra fine sandpaper provides a smooth surface finish
• Designed for easy handling and control during use
• Compatible with both wood and plasterboard surfaces
• High-quality sanding sheets reduce the need for frequent replacements
• Versatile design suitable for various sanding needs

Applications


• Used for finishing wood surfaces
• Suitable for smoothing plasterboard seams
• Ideal for fine sanding in intricate projects
• Applied in the assembly of electronic components
• Effective for preparing surfaces before painting or varnishing

How does the choice of abrasive material affect performance?


Using aluminium oxide as the abrasive material enhances durability and longevity, allowing for effective sanding over extended periods without wear.

What specific finishes can be achieved with ultra fine sandpaper?


Ultra fine sandpaper is ideal for achieving a glass-like finish on surfaces, which is crucial for final touches in woodworking and preparation for painting.

Can it be used on wet surfaces?


This sanding block is primarily designed for dry sanding applications. Using it on wet surfaces may compromise its effectiveness and longevity.

How does the sanding block improve precision in detail work?


The compact size of 115 x 140 mm allows for better control in detail work, making it easier to access tight spaces and ensure even sanding across surfaces.

Related links