3M 7100182601 Sanding Sheet, 158mm x 224mm

Subtotal (1 pack of 20 units)*

MYR382.23

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR382.23MYR19.112

*price indicative

RS Stock No.:
338-231
Mfr. Part No.:
7100182601
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Sandpaper Type

Sanding Sheet

Sheet Size

158 x 224mm

Length

158mm

Width

224mm

Series

7100182601

Model

7100182601

RoHS Status: Exempt

COO (Country of Origin):
US
The 3M Cut and Polish Sheet 7440, 158 mm x 224 mm, A MED, Brown, features a tough, tight, and dense web that is highly conformable. Ideal for medium-duty polishing, sanding, and cleaning, it provides consistent performance while adapting to complex surfaces for a smooth finish.

Mineral type is aluminium Oxide
Medium grade

Related links