3M 7100148013 Super Fine Abrasive Sheet, 15in x 381mm
- RS Stock No.:
- 271-339
- Mfr. Part No.:
- 7100148013
- Manufacturer:
- 3M
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 271-339
- Mfr. Part No.:
- 7100148013
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Abrasive Material | Polyester | |
| Sandpaper Type | Abrasive Sheet | |
| Grade | Super Fine | |
| Length | 15in | |
| Width | 381mm | |
| Model | 7100148013 | |
| Series | 7100 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Abrasive Material Polyester | ||
Sandpaper Type Abrasive Sheet | ||
Grade Super Fine | ||
Length 15in | ||
Width 381mm | ||
Model 7100148013 | ||
Series 7100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The 3M Scotch-Brite Clean & Shine Floor Pad shines the floor as you clean with it. With repeated use your floors gradually achieve burnish-quality results without the extra step of actually burnishing. Using a low-speed auto scrubber with just plain water or neutral cleaner it effectively removes scuff marks faster than traditional floor pads and lasts significantly longer. So you can maintain a shining reflection with less time effort and equipment.
Removes black marks 3 times faster than traditional pads
Shine increases with each use reducing the need for burnishing
Cleans and shines with just a low-speed scrubber
Shine increases with each use reducing the need for burnishing
Cleans and shines with just a low-speed scrubber
Related links
- 3M 7100148049 Super Fine Abrasive Sheet, 13in x 330.2mm
- 3M 7100147921 Super Fine Abrasive Sheet, 457mm x 813mm
- 3M 7100148105 Super Fine Abrasive Sheet, 21in x 533.4mm
- 3M 7100148035 Super Fine Abrasive Sheet, 16in x 406.4mm
- 3M 7100148014 Super Fine Abrasive Sheet, 19in x 482.6mm
- 3M 7100148034 Super Fine Abrasive Sheet, 18in x 457.2mm
- 3M 7100148018 Super Fine Abrasive Sheet, 17in x 431.8mm
- 3M 7100148015 Super Fine Abrasive Sheet, 20in x 508mm
