- RS Stock No.:
- 184-6887
- Mfr. Part No.:
- 7100079852
- Manufacturer:
- 3M
Discontinued product
- RS Stock No.:
- 184-6887
- Mfr. Part No.:
- 7100079852
- Manufacturer:
- 3M
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
3M Scotch-Brite™ Durable Flex Belt
The Scotch-Brite™ Durable Flex Belt is engineered to perform tough detail work such as deburring blending and finishing on a variety of metals. The reinforced low-stretch backing and superior edge durability aid in supplying an aggressive cutting ability. Use Scotch-Brite™ Durable Flex Belt for tough detail work. Its strong and flexible designed for efficient deburring blending and finishing on a variety of metals. Scotch-Brite Durable Flex Belts are easily identified by their purple backing, which uses aluminium oxide abrasive for a high cut-rate and strength over the lifetime of the belt.
Features and Benefits
Tube-shaped band fits inner and outer contours to remove parting lines, imperfections, and burrs
Cloth backing withstands heavy sanding and grinding
Resin bond withstands high heat and pressure
Tough aluminium oxide abrasive mineral cuts fast and performs well on many substrates
Cloth backing withstands heavy sanding and grinding
Resin bond withstands high heat and pressure
Tough aluminium oxide abrasive mineral cuts fast and performs well on many substrates
Applications
Commonly called sanding belts, abrasive belts are used with belt sanders for heavy-duty sanding applications. Belt sanders are used for smoothing certain surfaces or removing paint or varnish. They are suited to heavy-duty applications, or applications where a level of uniformity is required that can't be guaranteed by hand sanding techniques. They are commonly used in;
Construction
Decoration and renovation
Wood and metal workshops
What are the advantages of belt sanders?
Belt sanders, or strip sanders, are typically portable handheld machines used for running across surfaces that need to be sanded. Wherever a large surface needs to be covered or a large amount of material needs to be removed, belt sanders can save a huge amount of time and physical effort compared to hand sanding. However, they are by design a powerful and aggressive machine, and the portable versions are not so suited to delicate work as other means of sanding.
Belt sanders can also be static machines designed to have objects maneuvered against the sanding belt for finer sanding applications, This allows a greater degree of manipulative control, and is ideal for finishing and detail work.
Belt sanders can also be static machines designed to have objects maneuvered against the sanding belt for finer sanding applications, This allows a greater degree of manipulative control, and is ideal for finishing and detail work.
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.
Attribute | Value |
---|---|
Abrasive Material | Non-Woven Fabric |
Sandpaper Type | Sanding Belt |
Length | 1.5m |
Width | 50mm |
Series | ScotchBrite Durable Flex |