- RS Stock No.:
- 235-7014
- Mfr. Part No.:
- V.252F
- Manufacturer:
- Facom
Discontinued product
- RS Stock No.:
- 235-7014
- Mfr. Part No.:
- V.252F
- Manufacturer:
- Facom
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- TW
Product Details
The Facom orbital palm sander has central vacuum exhaust port to allow easy removal of dust if connected to a central vacuum system and ergonomic trigger for perfect control.
Easy to access speed regulator just below the trigger
Composite body is light weight and insulates against cold
Composite body is light weight and insulates against cold
Specifications
Attribute | Value |
---|---|
Orbit Size | 5mm |
Sander Type | Orbital Sander |
Pad Size | 150mm |
Corded/Cordless | Corded |
Model Number | V.252F |