- RS Stock No.:
- 759-0856
- Mfr. Part No.:
- AD585AQ
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 759-0856
- Mfr. Part No.:
- AD585AQ
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Sample and Hold, Analog Devices
This Quad Sample-and-Hold amplifier comprises of four internal buffer amplifiers and hold capacitors, and is suitable for a broad range of Sample-and-Hold applications. Economically designed, this device is typically used in signal processing systems, medical instrumentation and test equipment.
Sample and Hold Circuits
Specifications
Attribute | Value |
---|---|
Acquisition Time | 3µs |
Number of Sample and Holds | 1 |
Power Supply Type | Dual |
Typical Dual Supply Voltage | -10.8 V, 5 V |
Mounting Type | Through Hole |
Package Type | CERDIP |
Pin Count | 14 |
Dimensions | 19.94 x 7.87 x 3.56mm |
Length | 19.94mm |
Width | 7.87mm |
Height | 3.56mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -25 °C |