- RS Stock No.:
- 281-6782
- Mfr. Part No.:
- 9STH370042
- Manufacturer:
- Coverguard
Temporarily out of stock - back order for despatch 16/07/2024, delivery within 4 working days from despatch date
Price Each
MYR481.87
Units | Per Unit |
---|---|
1 + | MYR481.87 |
- RS Stock No.:
- 281-6782
- Mfr. Part No.:
- 9STH370042
- Manufacturer:
- Coverguard
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Coverguard STONE is a formidable efficiency safety shoe and is Specially designed for construction industry, STONE benefits from a PU / TPU sole resistant to abrasion, oils and hydrocarbons and equipped with prominent grips.
TUP Sole For strength and durability
Front and back reinforcements
Waterproof
Anti-penetration toe-cap
Front and back reinforcements
Waterproof
Anti-penetration toe-cap
Specifications
Attribute | Value |
---|---|
Series | 9STH370 |
Gender | Unisex |
Shoe Size EU | 42 |
Shoe Size UK | 8 |
Shoe Size US | 9 |
Colour | Brown |
Safety Toe | Yes |
Safety Toe Type | Composite |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | Lace Up |
Water Resistant | Yes |
Penetration Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S3 |
Upper Material | Leather |
Anti-Slip | Yes |
Sole Material | TPU |
Midsole Type | Non Metallic |
Slip Resistance Rating | SRC |