Delta Plus VIAGI S1P SRC Unisex Black, Grey Composite Toe Capped Safety Shoes, UK 11, EU 46
- RS Stock No.:
- 277-9734
- Mfr. Part No.:
- VIAGIEPNR46
- Manufacturer:
- Delta Plus
Temporarily out of stock - back order for despatch 30/07/2024, delivery within 4 working days from despatch date
Price 1 Pair
MYR489.74
Pair(s) | Per Pair |
---|---|
1 + | MYR489.74 |
- RS Stock No.:
- 277-9734
- Mfr. Part No.:
- VIAGIEPNR46
- Manufacturer:
- Delta Plus
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Delta Plus Low cut shoe is lightweight, breathable and ideal for ESD environments. It has applications in areas like Events and scenic, Finishing works or Craftsmanship, Maintenance, Light industry, Automotive and Temporary work.
Removable insock for easy cleaning
Enhanced protection against electrostatic discharge
Dual density outsole
Enhanced protection against electrostatic discharge
Dual density outsole
Specifications
Attribute | Value |
---|---|
Series | VIAGI S1P SRC |
Gender | Unisex |
Shoe Size EU | 46 |
Shoe Size UK | 11 |
Shoe Size US | 12 |
Colour | Black, Grey |
Safety Toe Type | Composite |
Safety Toe | Yes |
Anti-Static | Yes |
ESD Safe | Yes |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Water Resistant | No |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S1P |
Anti-Slip | Yes |
Midsole Type | Non Metallic |
Sole Material | PU2D |
Slip Resistance Rating | SRC |
Upper Material | Textile, Leather |