RL2E214-39 | UPower Gore - Tex, Red Over Men's Black Aluminium Toe Capped Safety Shoes, UK 6, EU 39 | RS
Recently searched

    UPower Gore - Tex, Red Over Men's Black Aluminium Toe Capped Safety Shoes, UK 6, EU 39

    Subtotal (1 pair)**

    MYR1,438.12

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 11/06/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Pair(s)
    Per Pair
    1 +MYR1,438.12

    **price indicative

    RS Stock No.:
    277-2839
    Mfr. Part No.:
    RL2E214-39
    Manufacturer:
    UPower
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    UPower

    Series

    Gore - Tex, Red Over

    Gender

    Men

    Shoe Size EU

    39

    Shoe Size UK

    6

    Shoe Size US

    7

    Colour

    Black

    Safety Toe

    Yes

    Safety Toe Type

    Aluminium

    ESD Safe

    No

    Anti-Static

    Yes

    Closure Type

    Slip On

    Water Resistant

    Yes

    Penetration Resistant

    Yes

    Additional Safety Features

    A

    Safety Rating EN ISO 20345

    S3

    Midsole Type

    Non Metallic

    Anti-Slip

    Yes

    Upper Material

    Textile, Leather

    Sole Material

    E-TPU

    Slip Resistance Rating

    SRC