UPower FLORENCE Men's Black Stainless Steel Toe Capped Safety Shoes, UK 7, EU 41
- RS Stock No.:
- 277-2641
- Mfr. Part No.:
- 0MG20074-41
- Manufacturer:
- UPower
Subtotal (1 pair)**
MYR454.90
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Pair(s) | Per Pair |
---|---|
1 + | MYR454.90 |
**price indicative
- RS Stock No.:
- 277-2641
- Mfr. Part No.:
- 0MG20074-41
- Manufacturer:
- UPower
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | UPower | |
Series | FLORENCE | |
Gender | Men | |
Shoe Size EU | 41 | |
Shoe Size UK | 7 | |
Shoe Size US | 8 | |
Colour | Black | |
Safety Toe | Yes | |
Safety Toe Type | Stainless Steel | |
Anti-Static | Yes | |
ESD Safe | No | |
Closure Type | Lace Up | |
Water Resistant | Yes | |
Penetration Resistant | Yes | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S3 | |
Sole Material | Polyurethane | |
Slip Resistance Rating | SRC | |
Upper Material | Leather | |
Midsole Type | Non Metallic | |
Anti-Slip | Yes | |
Select all | ||
---|---|---|
Brand UPower | ||
Series FLORENCE | ||
Gender Men | ||
Shoe Size EU 41 | ||
Shoe Size UK 7 | ||
Shoe Size US 8 | ||
Colour Black | ||
Safety Toe Yes | ||
Safety Toe Type Stainless Steel | ||
Anti-Static Yes | ||
ESD Safe No | ||
Closure Type Lace Up | ||
Water Resistant Yes | ||
Penetration Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Sole Material Polyurethane | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
Midsole Type Non Metallic | ||
Anti-Slip Yes | ||
Related links
- UPower FLORENCE Men's Black Stainless Steel Toe Capped Safety Shoes EU 39
- UPower FLORENCE Men's Black Stainless Steel Toe Capped Safety Shoes EU 43
- UPower FLORENCE Men's Black Stainless Steel Toe Capped Safety Shoes EU 46
- UPower FLORENCE Men's Black Stainless Steel Toe Capped Safety Shoes EU 38
- UPower FLORENCE Men's Black Stainless Steel Toe Capped Safety Shoes EU 42
- UPower FLORENCE Men's Black Stainless Steel Toe Capped Safety Shoes EU 47
- UPower FLORENCE Men's Black Stainless Steel Toe Capped Safety Shoes EU 45
- UPower BERLIN Men's Black Stainless Steel Toe Capped Safety Shoes EU 41