UPower CROSS Black Composite Toe Capped Men's Ankle Safety Boots, UK 12, EU 47
- RS Stock No.:
- 277-2456
- Mfr. Part No.:
- 0UC10014-47
- Manufacturer:
- UPower
Subtotal (1 pair)**
MYR604.38
Temporarily out of stock - back order for despatch 27/06/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Pair(s) | Per Pair |
---|---|
1 + | MYR604.38 |
**price indicative
- RS Stock No.:
- 277-2456
- Mfr. Part No.:
- 0UC10014-47
- Manufacturer:
- UPower
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | UPower | |
Series | CROSS | |
Gender | Men | |
Shoe Size EU | 47 | |
Shoe Size UK | 12 | |
Shoe Size US | 13 | |
Colour | Black | |
Safety Toe Type | Composite | |
Safety Toe | Yes | |
Anti-Static | Yes | |
ESD Safe | No | |
Closure Type | Lace Up | |
Water Resistant | Yes | |
Penetration Resistant | Yes | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S3 | |
Upper Material | Leather | |
Anti-Slip | Yes | |
Midsole Type | Non Metallic | |
Sole Material | Polyurethane | |
Slip Resistance Rating | SRC | |
Select all | ||
---|---|---|
Brand UPower | ||
Series CROSS | ||
Gender Men | ||
Shoe Size EU 47 | ||
Shoe Size UK 12 | ||
Shoe Size US 13 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
ESD Safe No | ||
Closure Type Lace Up | ||
Water Resistant Yes | ||
Penetration Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Upper Material Leather | ||
Anti-Slip Yes | ||
Midsole Type Non Metallic | ||
Sole Material Polyurethane | ||
Slip Resistance Rating SRC | ||