UW20032-38 | UPower White68 & Black Unisex White Composite Toe Capped Low safety shoes, UK 5, EU 38 | RS
Recently searched

    UPower White68 & Black Unisex White Composite Toe Capped Low safety shoes, UK 5, EU 38

    Subtotal (1 pair)**

    MYR503.29

    Add to Basket
    Select or type quantity
    Available for back order.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Pair(s)
    Per Pair
    1 +MYR503.29

    **price indicative

    RS Stock No.:
    277-1482
    Mfr. Part No.:
    UW20032-38
    Manufacturer:
    UPower
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    UPower

    Series

    White68 & Black

    Gender

    Unisex

    Shoe Size EU

    38

    Shoe Size UK

    5

    Shoe Size US

    6

    Colour

    White

    Safety Toe

    Yes

    Safety Toe Type

    Composite

    Anti-Static

    Yes

    ESD Safe

    No

    Closure Type

    None

    Water Resistant

    Yes

    Penetration Resistant

    No

    Additional Safety Features

    A

    Safety Rating EN ISO 20345

    S2

    Slip Resistance Rating

    SRC

    Upper Material

    Microfibre

    Sole Material

    Polyurethane

    Anti-Slip

    Yes

    Related links