0RI21062-44 | UPower LONDRA Unisex Black Composite Toe Capped Safety Shoes, UK 10, EU 44 | RS
Recently searched

    UPower LONDRA Unisex Black Composite Toe Capped Safety Shoes, UK 10, EU 44

    Subtotal (1 pair)**

    MYR469.07

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 26/06/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Pair(s)
    Per Pair
    1 +MYR469.07

    **price indicative

    RS Stock No.:
    277-0701
    Mfr. Part No.:
    0RI21062-44
    Manufacturer:
    UPower
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    UPower

    Series

    LONDRA

    Gender

    Unisex

    Shoe Size EU

    44

    Shoe Size UK

    10

    Shoe Size US

    11

    Colour

    Black

    Safety Toe

    Yes

    Safety Toe Type

    Composite

    ESD Safe

    Yes

    Anti-Static

    Yes

    Closure Type

    None

    Water Resistant

    Yes

    Penetration Resistant

    No

    Additional Safety Features

    A

    Safety Rating EN ISO 20345

    S2

    Upper Material

    Microfibre

    Anti-Slip

    Yes

    Slip Resistance Rating

    SRC

    Sole Material

    PU2D

    Related links