Shoes Blue Uvex 1 Business Steel Toe Cap
- RS Stock No.:
- 273-9764
- Mfr. Part No.:
- U8428-2-08
- Manufacturer:
- Uvex
Temporarily out of stock - back order for despatch 17/08/2024, delivery within 4 working days from despatch date
Price 1 Pair
MYR942.87
Pair(s) | Per Pair |
---|---|
1 + | MYR942.87 |
- RS Stock No.:
- 273-9764
- Mfr. Part No.:
- U8428-2-08
- Manufacturer:
- Uvex
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
---|---|
Gender | Men |
Colour | Blue |
Safety Toe Type | Stainless Steel |
Safety Toe | Yes |
ESD Safe | Yes |
Anti-Static | Yes |
Closure Type | Lace Up |
Water Resistant | Yes |
Penetration Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S3 |
Midsole Type | Steel |
Slip Resistance Rating | SRC |
Sole Material | Polyurethane |
Upper Material | Synthetic Leather |
Anti-Slip | Yes |