GO10064-09 | Boot Brown Water Resistant Leather With | RS
Recently searched

    Boot Brown Water Resistant Leather With

    Subtotal (1 pair)**

    MYR1,139.58

    Add to Basket
    Select or type quantity
    Available for back order.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Pair(s)
    Per Pair
    1 +MYR1,139.58

    **price indicative

    RS Stock No.:
    270-8095
    Mfr. Part No.:
    GO10064-09
    Manufacturer:
    UPower
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    UPower

    Gender

    Men

    Colour

    Brown

    Safety Toe

    Yes

    Safety Toe Type

    Composite

    ESD Safe

    No

    Anti-Static

    Yes

    Closure Type

    Lace Up

    Water Resistant

    Yes

    Penetration Resistant

    Yes

    Additional Safety Features

    A

    Safety Rating EN ISO 20345

    S3

    Midsole Type

    Non Metallic

    Sole Material

    Polyurethane

    Anti-Slip

    Yes

    Slip Resistance Rating

    SRC

    Upper Material

    Leather

    Related links