- RS Stock No.:
- 268-0518
- Mfr. Part No.:
- 07SHIKAN28 34 PT43
- Manufacturer:
- Parade
Temporarily out of stock - back order for despatch 27/05/2024, delivery within 4 working days from despatch date
Price 1 Pair
MYR904.45
Pair(s) | Per Pair |
1 + | MYR904.45 |
- RS Stock No.:
- 268-0518
- Mfr. Part No.:
- 07SHIKAN28 34 PT43
- Manufacturer:
- Parade
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Parade high safety shoes with high flexibility and resolutely sporty design. Upper part of shoes is made with leather and microfiber, It has composite tip and non metallic anti perforation midsole.
3D mesh lining
Mesh over PU foam
Black colour
Size 43
Mesh over PU foam
Black colour
Size 43
Specifications
Attribute | Value |
---|---|
Series | Shikan |
Gender | Unisex |
Shoe Size EU | 43 |
Shoe Size UK | 9 |
Shoe Size US | 9 |
Colour | Black, Grey, Red |
Safety Toe Type | Composite |
Safety Toe | Yes |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | Lace Up |
Water Resistant | Yes |
Penetration Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S3 |
Midsole Type | Non Metallic |
Anti-Slip | Yes |
Sole Material | EVA |
Slip Resistance Rating | SRC |
Upper Material | Leather, Microfibre |