- RS Stock No.:
- 260-8481
- Mfr. Part No.:
- FS662-09
- Manufacturer:
- Amblers
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price 1 Pair
MYR455.73
Pair(s) | Per Pair |
---|---|
1 + | MYR455.73 |
- RS Stock No.:
- 260-8481
- Mfr. Part No.:
- FS662-09
- Manufacturer:
- Amblers
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Amblers ESD Footwear is specifically crafted for the electronic components manufacturing and assembly industries. They are designed to dissipate the amount of natural static electricity on your body and conform to EN 61340 5 1 standards. Easy clean mono black water resistant Microfiber upper with comfort padded collar. Comfort fitted with a thick anti bacterial insole. Revolutionary bonded antimicrobial technology, AEGIS microbe shield lining provides protection against odour. Staining and deterioration caused by bacteria and fungus with other micro organisms.
Conforms to EN ISO20345 safety footwear standard
Extra protection for the wearer
Tested on a ceramic tile contamination with a dilute soap solution
Tested on smooth steel contamination with glycerol
Extra protection for the wearer
Tested on a ceramic tile contamination with a dilute soap solution
Tested on smooth steel contamination with glycerol
Specifications
Attribute | Value |
---|---|
Series | FS662 |
Gender | Unisex |
Shoe Size EU | 42 |
Shoe Size UK | 9 |
Colour | Black |
Safety Toe | Yes |