- RS Stock No.:
- 250-7344
- Mfr. Part No.:
- UW20032-11
- Manufacturer:
- UPower
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price 1 Pair
MYR417.16
Pair(s) | Per Pair |
1 + | MYR417.16 |
- RS Stock No.:
- 250-7344
- Mfr. Part No.:
- UW20032-11
- Manufacturer:
- UPower
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Product Details
The UPower safety shoes which are totally "metal free", lightweight and comfortable. It has new safety dry water-repellent and breathable microfiber upper layer. This shoes have WingTex air tunnel textile lining material and aluminium toecap with breathable membrane. This safety shoes comes in size 11.
Easily washable
Soft P.U. comfort inner layer
Antislip, antistatic and hard wearing P.U. sole
Soft P.U. comfort inner layer
Antislip, antistatic and hard wearing P.U. sole
Specifications
Attribute | Value |
---|---|
Series | RESPONSE GRIP |
Gender | Unisex |
Shoe Size EU | 46 |
Shoe Size UK | 11 |
Colour | White |
Safety Toe Type | Composite |
Safety Toe | Yes |
ESD Safe | No |
Anti-Static | Yes |
Closure Type | None |
Penetration Resistant | No |
Water Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S2 |
Slip Resistance Rating | SRC |
Upper Material | Microfibre |
Sole Material | Polyurethane |
Anti-Slip | Yes |
Shoe Size JP/CN | 30.4 |