Recently searched

    UPower RL20282 Unisex Black Composite Toe Capped Safety Shoes, UK 11, EU 46

    Subtotal (1 pair)**

    MYR589.83

    Add to Basket
    Select or type quantity
    Available for back order.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Pair(s)
    Per Pair
    1 +MYR589.83

    **price indicative

    Alternative

    This product is not currently available. Here is our alternative recommendation.

    RS Stock No.:
    250-7175
    Mfr. Part No.:
    RL20282-11
    Manufacturer:
    UPower
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    UPower

    Series

    RL20282

    Gender

    Unisex

    Shoe Size EU

    46

    Shoe Size UK

    11

    Colour

    Black

    Safety Toe Type

    Composite

    Safety Toe

    Yes

    Anti-Static

    Yes

    ESD Safe

    No

    Closure Type

    None

    Penetration Resistant

    No

    Water Resistant

    Yes

    Additional Safety Features

    A

    Safety Rating EN ISO 20345

    S2

    Upper Material

    Microfibre

    Slip Resistance Rating

    SRC

    Anti-Slip

    Yes

    Sole Material

    E-TPU

    Shoe Size JP/CN

    30.4