- RS Stock No.:
- 246-1036
- Mfr. Part No.:
- R304-04
- Manufacturer:
- RS PRO
18 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Pair
MYR180.05
Pair(s) | Per Pair |
1 + | MYR180.05 |
- RS Stock No.:
- 246-1036
- Mfr. Part No.:
- R304-04
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS PRO Slip On Safety Shoes
Introducing the range of RS PRO Safety Shoes, a high quality and comfortable shoe that is suitable for providing optimum safety in a range of industries where hazards are present. Made from a water-resistant durable PU leather, the shoes offer superior comfort and protection thanks to the contoured EVA footbed and integral steel toe cap. These RS PRO safety shoes are versatile and perfect for a wide range of applications like construction, transportation and manufacturing.
Features and Benefits:
- These RS PRO steel-toe cap Safety Shoes are the perfect solution for protection in environments where hazards are present, and a tough boot is required for optimum wearer protection and thanks to the slip on design, its quick and easy for the wearer to put on and remove
- The combination of the water-resistant durable PU leather exterior and antibacterial mesh inner lining results in a breathable shoe that offers superior resistance to abrasion, while the polyurethane sole is antistatic and resistant to oil making it suitable for challenging environments
- In addition to this, the moulded EVA footbed and padded ankle trim offers superior comfort and reduces fatigue for the wearer even with extended periods of wear time
Applications:
Safety boots and safety shoes are a key piece of PPE in environments where hazards are present and without, could potentially cause injury to the wearer. They are most often designed to be abrasion resistant with a steel toe cap, which means that there is a reduced risk of injury if there was an instance of a heavy object dropping onto the wearers foot or a blade penetrating the shoe. Safety footwear is also designed to be able to minimise slip, trips and falls in environments where spillages might occur or where the terrain is unsteady and uneven. These types of shoes and boots are super versatile and can be used from very basic applications like vehicle transportation and maintenance to more hazardous applications like construction, manufacturing and oil and gas.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards. Theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Gender | Unisex |
Shoe Size EU | 37 |
Shoe Size UK | 4 |
Shoe Size US | 5 |
Colour | White |
Safety Toe Type | Steel |
Safety Toe | Yes |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | Slip On |
Resistant To | Oil, Water |
Water Resistant | Yes |
Penetration Resistant | No |
Sole Material | Polyurethane |
Midsole Type | EVA |
Upper Material | Leather |