- RS Stock No.:
- 234-8117
- Mfr. Part No.:
- P100-10
- Manufacturer:
- Pro Fit
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 234-8117
- Mfr. Part No.:
- P100-10
- Manufacturer:
- Pro Fit
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- HK
Product Details
The Reldeen composite metal free slip-on safety shoes S2 SRC features a composite toe cap to provide 200 joules protection, a single density, a padded ankle collar with anti-bacterial, breathable nylon lining and comes with our Superior R700 high comfort PU foam insole. Conforms to EN ISO 20345:2011 safety standard.
Size - 10
Lightweight PU sole
Velcro adjustment strap
Water resistant
Lightweight PU sole
Velcro adjustment strap
Water resistant
Specifications
Attribute | Value |
---|---|
Series | P100 |
Gender | Unisex |
Shoe Size UK | 10 |
Colour | White |
Safety Toe | Yes |