Cofra CADMO Unisex White Toe Capped Safety Shoes, UK 10, EU 45
- RS Stock No.:
- 234-8047
- Mfr. Part No.:
- CADMO/10
- Manufacturer:
- Cofra
8 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
7 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price 1 Pair
MYR271.18
Pair(s) | Per Pair |
---|---|
1 + | MYR271.18 |
- RS Stock No.:
- 234-8047
- Mfr. Part No.:
- CADMO/10
- Manufacturer:
- Cofra
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The Cofra slip-on cadmo safety shoes S2 SRC is used at canteens, food and chemicals industries, chemistry, hospital, clinic. Clean after each use and dry off away from direct heat, treat the leather with a suitable shoe-polish.
Water repellent
Antistatic and anti-shock
Slipping resistant
Does energy absorption
Antistatic and anti-shock
Slipping resistant
Does energy absorption
Specifications
Attribute | Value |
---|---|
Series | CADMO |
Gender | Unisex |
Shoe Size EU | 45 |
Shoe Size UK | 10 |
Shoe Size US | 11 |
Colour | White |
Safety Toe | Yes |
Shoe Size JP/CN | 28.5 |