Rockfall Zinc Men's Black Non Metallic Safety Shoes, UK 16, EU 51
- RS Stock No.:
- 205-5032
- Mfr. Part No.:
- RF002/016
- Manufacturer:
- Rockfall
Subtotal (1 pair)**
MYR798.97
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Pair(s) | Per Pair |
---|---|
1 + | MYR798.97 |
**price indicative
- RS Stock No.:
- 205-5032
- Mfr. Part No.:
- RF002/016
- Manufacturer:
- Rockfall
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Rockfall | |
Series | Zinc | |
Gender | Men | |
Shoe Size EU | 51 | |
Shoe Size UK | 16 | |
Shoe Size US | 17 | |
Colour | Black | |
Safety Toe Type | Non Metallic | |
Shoe Size JP/CN | 33 | |
Select all | ||
---|---|---|
Brand Rockfall | ||
Series Zinc | ||
Gender Men | ||
Shoe Size EU 51 | ||
Shoe Size UK 16 | ||
Shoe Size US 17 | ||
Colour Black | ||
Safety Toe Type Non Metallic | ||
Shoe Size JP/CN 33 | ||