Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Personal Protective Equipment & Workwear
/
Safety Footwear
/
Safety Shoes
CAT Spiro Brown Safety Shoes, UK 11, EU 45
RS Stock No.:
188-9870
Mfr. Part No.:
P722166
Manufacturer:
CAT
View all Safety Shoes
Discontinued product
RS Stock No.:
188-9870
Mfr. Part No.:
P722166
Manufacturer:
CAT
Technical data sheets
Legislation and Compliance
Specifications
Spiro Brown Datasheet
RoHS Status: Exempt
Statement of conformity
COO (Country of Origin):
VN
Attribute
Value
Series
Spiro
Shoe Size EU
45
Shoe Size UK
11
Colour
Brown
Anti-Static
Yes
Safety Rating EN ISO 20345
S3