- RS Stock No.:
- 185-1474
- Mfr. Part No.:
- Gunaldo 12/47
- Manufacturer:
- Dr Martens
Discontinued product
- RS Stock No.:
- 185-1474
- Mfr. Part No.:
- Gunaldo 12/47
- Manufacturer:
- Dr Martens
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
A lightweight athletic style safety shoe with breathable mesh upper, steel toe cap, antistatic properties, puncture resistant midsole and a heat resistant rubber outsole. Steel Toe Anti-static Puncture Resistant Midsole Heat Resistant Outsole Slip Resistant Upper: Industrial Synthetic Nubuck/Mesh Safety Toe Cap Padded Collar Hardware: Metal Logo and Plain Eyelets Laces: Industrial Strength Cord Lacing Lining: Breathable mesh foam backed lining Foot bed/Insole: Removable Anti-static Contoured and Cushioned Foot bed Outsole: Nitrile Rubber Outsole with a Steel Puncture Resistant Midsole. Heat Resistant to 300°C Construction: Cemented .
Specifications
Attribute | Value |
---|---|
Series | Gunaldo |
Shoe Size EU | 47 |
Shoe Size UK | 12 |
Colour | Black |
Safety Toe Type | Steel |
Safety Toe | Yes |
Anti-Static | Yes |
Closure Type | Lace Up |
Resistant To | Heat, Penetration |
Additional Safety Features | HRO |
Safety Rating EN ISO 20345 | S1P |
Midsole Type | Steel |
Slip Resistance Rating | SRC |