- RS Stock No.:
- 182-6406
- Mfr. Part No.:
- TIERRA 2844 46
- Manufacturer:
- Parade
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price 1 Pair
MYR570.93
Pair(s) | Per Pair |
1 + | MYR570.93 |
- RS Stock No.:
- 182-6406
- Mfr. Part No.:
- TIERRA 2844 46
- Manufacturer:
- Parade
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
4.5 mm studs for maximum grip on all flooring
Two-fabric upper with orange inserts to highlight the design
Reflective insert at the heel for better visibility
ESD Parade shoe: 2 to 15 MΩ
Two-fabric upper with orange inserts to highlight the design
Reflective insert at the heel for better visibility
ESD Parade shoe: 2 to 15 MΩ
Specifications
Attribute | Value |
---|---|
Series | Tierra |
Gender | Unisex |
Shoe Size EU | 46 |
Shoe Size UK | 11 |
Shoe Size US | 14.5 |
Colour | Black, Grey |
Safety Toe Type | Composite |
Safety Toe | Yes |
ESD Safe | No |
Anti-Static | Yes |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Water Resistant | Yes |
Resistant To | Fuel, Oil |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S3 |
Slip Resistance Rating | SRC |
Upper Material | Leather, Microfibre |
Anti-Slip | Yes |
Sole Material | PU2D |
Midsole Type | Non Metallic |
Shoe Size JP/CN | 32 |