- RS Stock No.:
- 181-1221
- Mfr. Part No.:
- PHOCES3NO45
- Manufacturer:
- Delta Plus
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Pair
MYR328.11
Pair(s) | Per Pair |
1 + | MYR328.11 |
- RS Stock No.:
- 181-1221
- Mfr. Part No.:
- PHOCES3NO45
- Manufacturer:
- Delta Plus
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Product Details
Upper: Pigmented split leather, S3 water resistant treatment. Lining: Polyamide mesh. Insock: Removable premolded - Polyamide on EVA. Outsole: Injected - PU bi-density. Non metallic footwear.
DUAL DENSITY PU OUTSOLE
1- Flex zone
2- V STAB SYSTEM
3- Lateral ladder grips
4- Studded sole, SRC standards.
1- Foot motion improved
2- Reinforced control of foot torsion
3- Secured stabilisation on ladder rungs
4- Good grip on all types of indoor and outdoor surfaces.
Fast lacing.
Time saving.
DUAL DENSITY PU OUTSOLE
1- Flex zone
2- V STAB SYSTEM
3- Lateral ladder grips
4- Studded sole, SRC standards.
1- Foot motion improved
2- Reinforced control of foot torsion
3- Secured stabilisation on ladder rungs
4- Good grip on all types of indoor and outdoor surfaces.
Fast lacing.
Time saving.
Specifications
Attribute | Value |
---|---|
Series | OUTDOOR PROTECH |
Gender | Unisex |
Shoe Size EU | 45 |
Shoe Size UK | 10.5 |
Colour | Black, Orange |
Safety Toe | Yes |
Safety Toe Type | Composite |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Resistant To | Shock, Slip, Tear |
Water Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S3 |
Anti-Slip | Yes |
Upper Material | Leather |
Slip Resistance Rating | SRC |
Sole Material | PU2D |
Midsole Type | Non Metallic |
Shoe Size JP/CN | 29 |