- RS Stock No.:
- 175-7946
- Mfr. Part No.:
- V6411.01/06
- Manufacturer:
- V12 Footwear
Discontinued product
- RS Stock No.:
- 175-7946
- Mfr. Part No.:
- V6411.01/06
- Manufacturer:
- V12 Footwear
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Oxen complements our Otter boot as one of the lightest and most comfortable uniform shoes available. Metal-free, the shoe features a padded top band, a suede leather tongue and is fully lined with moisture-wicking material. In addition, an anti-slip heel lining will provide comfort and stability to the foot. The shoe benefits from the Dual Comfort shock absorbing insole and the new STS rugged sole – working hard so your feet dont have to. Upper: Smooth water resistant leather - durable and breathable. Fully padded collar Lining: Padded, moisture wicking and highly breathable. Cool in summer, warm in winter. Footbed: The dual comfort insole features unique airflow channels to maximise air circulation and reduce heat. With twin antishock foam pods at the heel and the ball of the foot, this insole will provide daylong comfort where you need it most. Toecap: Wide fitting composite non sparking and thermal insulating. Tested to impact of 200 Joules.
Specifications
Attribute | Value |
---|---|
Series | Oxen |
Shoe Size EU | 39 |
Shoe Size UK | 6 |
Colour | Black |
Safety Toe | Yes |
Safety Toe Type | Composite |
Anti-Static | Yes |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Water Resistant | Yes |
Safety Rating EN ISO 20345 | S3 |
Slip Resistance Rating | SRC |
Anti-Slip | Yes |
Upper Material | Leather |
Midsole Type | Composite |