BASE B1210 Unisex Black/Blue Non Metal Toe Capped Safety Shoes, UK 6.5, EU 40
- RS Stock No.:
- 624-771
- Mfr. Part No.:
- B1210BKB40
- Manufacturer:
- BASE
N
Subtotal (1 pair)*
MYR542.80
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR542.80 |
*price indicative
- RS Stock No.:
- 624-771
- Mfr. Part No.:
- B1210BKB40
- Manufacturer:
- BASE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BASE | |
| Series | B1210 | |
| Gender | Unisex | |
| Shoe Size EU | 40 | |
| Shoe Size UK | 6.5 | |
| Shoe Size US | 7.5 | |
| Colour | Black/Blue | |
| Safety Toe | Yes | |
| Safety Toe Type | Non Metal | |
| Select all | ||
|---|---|---|
Brand BASE | ||
Series B1210 | ||
Gender Unisex | ||
Shoe Size EU 40 | ||
Shoe Size UK 6.5 | ||
Shoe Size US 7.5 | ||
Colour Black/Blue | ||
Safety Toe Yes | ||
Safety Toe Type Non Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The BASE I-Robox Shoe S3 CI ESD SRC features an overcap for higher abrasion resistance and a padded collar for added comfort. It is equipped with an Air Tech + TPU-Skin anti-fatigue sole with a cushioning effect, anti-static properties, and shock absorption in the heel region. The shoe includes a puncture-resistant sole and cold insulation up to -17°C. It is metal-free and available in both mens and womens widths. An orthopedic made-to-measure footbed complies with European norms DGUV 112-191, making it suitable for use in ESD environments. Complies with standards EN ISO 20345:2011 S3 CI ESD SRC, EN 61340-4-3, EN 61340-5-1, and CEI EN 61340-4-5.
200 joules resistant toe-cap
Water resistant upper
Hydrocarbons resistant
Electronic devices protection from electrostatic discharges
Water resistant upper
Hydrocarbons resistant
Electronic devices protection from electrostatic discharges
Related links
- BASE B1210 Unisex Black/Blue Non Metal Toe Capped Safety Shoes EU 38
- BASE B1210 Unisex Black/Blue Non Metal Toe Capped Safety Shoes EU 47
- BASE B1210 Unisex Black/Blue Non Metal Toe Capped Safety Shoes EU 48
- BASE B1210 Unisex Black/Blue Non Metal Toe Capped Safety Shoes EU 37
- BASE B1210 Unisex Black/Blue Non Metal Toe Capped Safety Shoes EU 35
- BASE B1210 Unisex Black/Blue Non Metal Toe Capped Safety Shoes EU 45
- BASE B1210 Unisex Black/Blue Non Metal Toe Capped Safety Shoes EU 39
- BASE B1210 Unisex Black/Blue Non Metal Toe Capped Safety Shoes EU 44