BASE B1210 Unisex Black/Blue Non Metal Toe Capped Safety Shoes, UK 4, EU 36

N

Subtotal (1 pair)*

MYR542.80

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR542.80

*price indicative

RS Stock No.:
624-767
Mfr. Part No.:
B1210BKB36
Manufacturer:
BASE
Find similar products by selecting one or more attributes.
Select all

Brand

BASE

Series

B1210

Gender

Unisex

Shoe Size EU

36

Shoe Size UK

4

Shoe Size US

5

Colour

Black/Blue

Safety Toe

Yes

Safety Toe Type

Non Metal

RoHS Status: Exempt

COO (Country of Origin):
IT
The BASE I-Robox Shoe S3 CI ESD SRC features an overcap for higher abrasion resistance and a padded collar for added comfort. It is equipped with an Air Tech + TPU-Skin anti-fatigue sole with a cushioning effect, anti-static properties, and shock absorption in the heel region. The shoe includes a puncture-resistant sole and cold insulation up to -17°C. It is metal-free and available in both men’s and women’s widths. An orthopedic made-to-measure footbed complies with European norms DGUV 112-191, making it suitable for use in ESD environments. Complies with standards EN ISO 20345:2011 S3 CI ESD SRC, EN 61340-4-3, EN 61340-5-1, and CEI EN 61340-4-5.

200 joules resistant toe-cap
Water resistant upper
Hydrocarbons resistant
Electronic devices protection from electrostatic discharges

Related links