BASE B1004 Men, Women Black/Blue Aluminium Toe Capped Safety Shoes, UK 13, EU 48

N

Subtotal (1 pair)*

MYR799.27

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR799.27

*price indicative

RS Stock No.:
624-715
Mfr. Part No.:
B1004BKB48
Manufacturer:
BASE
Find similar products by selecting one or more attributes.
Select all

Brand

BASE

Series

B1004

Gender

Men, Women

Shoe Size EU

48

Shoe Size UK

13

Shoe Size US

14

Colour

Black/Blue

Safety Toe

Yes

Safety Toe Type

Aluminium

RoHS Status: Exempt

COO (Country of Origin):
IT
The BASE K-Step, K-Speed, K-Move, and K-Start S1P HRO SRC feature shock absorption in the heel region, heat resistance for 1 minute up to 300°C, and resistance to hydrocarbons. Available in both men’s and women’s widths, they include an orthopedic made-to-measure footbed complying with European norms DGUV 112-191. Complies with standards EN ISO 20345:2011 S1P HRO SRC.

Anti-static footwear
200 joules resistant toe-cap
Puncture resistant sole

Related links