Bicap PS 6221 6 K 4 Unisex Brown Composite Toe Capped Safety Shoes, UK 7.5, EU 41
- RS Stock No.:
- 134-357
- Mfr. Part No.:
- PS6221/6 K 4 S3 SRC 41
- Manufacturer:
- Bicap
Subtotal (1 pair)*
MYR480.78
FREE delivery for orders over RM 500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR480.78 |
*price indicative
- RS Stock No.:
- 134-357
- Mfr. Part No.:
- PS6221/6 K 4 S3 SRC 41
- Manufacturer:
- Bicap
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bicap | |
| Series | PS 6221 6 K 4 | |
| Gender | Unisex | |
| Shoe Size EU | 41 | |
| Shoe Size UK | 7.5 | |
| Shoe Size US | 8.5 | |
| Colour | Brown | |
| Safety Toe Type | Composite | |
| Safety Toe | Yes | |
| Select all | ||
|---|---|---|
Brand Bicap | ||
Series PS 6221 6 K 4 | ||
Gender Unisex | ||
Shoe Size EU 41 | ||
Shoe Size UK 7.5 | ||
Shoe Size US 8.5 | ||
Colour Brown | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bicap sturdy and reliable safety boot designed to provide ultimate protection in various work environments. This product boasts water-repellent nubuck upper and a composite toe cap for enhanced safety and durability.
Impact resistant up to 200J
Anti-static properties for added safety
Water-repellent pull-up nubuck upper material
Dual density PU sole with scuff-cap for slip resistance
Memory foam insole for joint comfort and antibacterial properties
Anti-static properties for added safety
Water-repellent pull-up nubuck upper material
Dual density PU sole with scuff-cap for slip resistance
Memory foam insole for joint comfort and antibacterial properties
Related links
- Bicap PS 6221 6 K 4 Unisex Brown Composite Toe Capped Safety Shoes EU 42
- Bicap PS 6221 6 K 4 Unisex Brown Composite Toe Capped Safety Shoes EU 47
- Bicap PS 6221 6 K 4 Unisex Brown Composite Toe Capped Safety Shoes EU 43
- Bicap PS 6221 6 K 4 Unisex Brown Composite Toe Capped Safety Shoes EU 39
- Bicap PS 6221 6 K 4 Unisex Brown Composite Toe Capped Safety Shoes EU 45
- Bicap PS 6221 6 K 4 Unisex Brown Composite Toe Capped Safety Shoes EU 46
- Bicap PS 6221 6 K 4 Unisex Brown Composite Toe Capped Safety Shoes EU 40
- Bicap PS 6221 6 K 4 Unisex Brown Composite Toe Capped Safety Shoes EU 48