- RS Stock No.:
- 857-2746
- Mfr. Part No.:
- NA13D230CG
- Manufacturer:
- Carlo Gavazzi
Discontinued product
- RS Stock No.:
- 857-2746
- Mfr. Part No.:
- NA13D230CG
- Manufacturer:
- Carlo Gavazzi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Carlo Gavazzi NA1 Series E-Stop Safety Relay
Carlo Gavazzi NA1 series Emergency Stop and Safety Gate modules. The NA1 series is characterised by dual channel input and safety output contacts with force guided relay outputs.
Safety Category 4 according to EN 954-1
Category 0 Emergency Stop
3 NO safety outputs
Single/dual channel
Automatic or manual reset
Self-monitoring
Failure diagnosis by LEDs
Category 0 Emergency Stop
3 NO safety outputs
Single/dual channel
Automatic or manual reset
Self-monitoring
Failure diagnosis by LEDs
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230V ac |
Width | 114.5mm |
Series | NA1 |
Depth | 99mm |
Length | 22.5mm |
Performance Level | e |