Siemens SIRIUS 3SK1 Time Delay Safety Relay, 24V dc, Single Channel
- RS Stock No.:
- 784-5844
- Mfr. Part No.:
- 3SK1122-2CB42
- Manufacturer:
- Siemens
Subtotal (1 unit)**
MYR1,624.24
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR1,624.24 |
**price indicative
- RS Stock No.:
- 784-5844
- Mfr. Part No.:
- 3SK1122-2CB42
- Manufacturer:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Supply Voltage | 24V dc | |
Number of Channels | 1 | |
Function | Time Delay | |
Reset Method | Automatic, Monitored | |
Range | SIRIUS | |
Safety Category ISO 13849-1 | 4 | |
PL ISO 13849-1 | e | |
SIL IEC 61508 | 3 | |
Terminal Type | Cage Clamp | |
Configurable | Yes | |
Width | 22.5mm | |
Depth | 122mm | |
Series | 3SK1 | |
Performance Level | e | |
Length | 100mm | |
Select all | ||
---|---|---|
Brand Siemens | ||
Supply Voltage 24V dc | ||
Number of Channels 1 | ||
Function Time Delay | ||
Reset Method Automatic, Monitored | ||
Range SIRIUS | ||
Safety Category ISO 13849-1 4 | ||
PL ISO 13849-1 e | ||
SIL IEC 61508 3 | ||
Terminal Type Cage Clamp | ||
Configurable Yes | ||
Width 22.5mm | ||
Depth 122mm | ||
Series 3SK1 | ||
Performance Level e | ||
Length 100mm | ||
Related links
- Siemens SIRIUS 3SK1 Time Delay Safety Relay Single Channel, 4...
- Siemens SIRIUS 3SK1 Time Delay Safety Relay Single Channel
- Siemens SIRIUS 3SK1 Safety Relay Single Channel, 3 Safety Contacts
- Siemens SIRIUS 3SK1 Safety Monitoring Safety Relay Single Channel
- Siemens SIRIUS 3SK1 Safety Monitoring Safety Relay Single Channel,...
- Siemens SIRIUS 3SK1 Safety Monitoring Safety Relay Single Channel,...
- Siemens SIRIUS 3SK1 Expansion Module Safety Relay Single Channel,...
- Siemens SIRIUS 3SK1 Safety Switch Safety Relay Single Channel, 4...